- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC1053/8-WHITE-250
PVC1053/8-WHITE-250
Alpha Wire
White - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 76.2m (250ft)/Spool
Search Keywords: PVC10538WHITE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1053/8-WHITE-250
-
Alias/AKA:P1053/8-WH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$157.22
5
$152.85
10
$150.76
20
$150.38
50
$144.81
100 +
$141.10
Click for Quote
Log in
to unlock special pricing