- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC10519-CLEAR-1000
PVC10519-CLEAR-1000
Alpha Wire
Clear - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 304.8m (1000ft)/Spool
Search Keywords: PVC10519CLEAR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10519-CLEAR-1000
-
Alias/AKA:P10519-CL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$131.17
5
$121.38
10
$116.18
20
$111.41
50
$108.44
100 +
$106.81
Click for Quote
Log in
to unlock special pricing