- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC10514-CLEAR-500
Alpha Wire
PVC10514-CLEAR-500
Clear - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clear - 152.4m (500ft)/Spool
Search Keywords: PVC10514CLEAR500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | PVC10514-CLEAR-500 |
| Alias/AKA: | P10514-CL002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917230000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PVC10514-CLEAR-500 RoHS compliant?
Yes, PVC10514-CLEAR-500 is RoHS compliant.
What is the lead time for PVC10514-CLEAR-500?
The standard lead time for PVC10514-CLEAR-500 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$113.77
5
$105.83
10
$102.97
20
$97.73
50
$95.32
100 +
$94.16
Click for Quote
Log in
to unlock special pricing