- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC10513-BLACK-100
PVC10513-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PVC10513BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC10513-BLACK-100
-
Alias/AKA:P10513-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.36
5
$26.72
10
$26.66
25
$25.94
50
$25.24
100
$25.18
250 +
$24.77
Click for Quote
Log in
to unlock special pricing