- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC105-1/2A-100-WHT
PVC105-1/2A-100-WHT
Alpha Wire
White - 30.48m (100ft)/Spool
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: PVC10512A100WHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC105-1/2A-100-WHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT