- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1050-BLACK-250
PVC1050-BLACK-250
Alpha Wire
Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: PVC1050BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1050-BLACK-250
-
Alias/AKA:P1050-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$122.05
5
$113.53
10
$109.00
20
$104.84
50
$102.26
100 +
$101.02
Click for Quote
Log in
to unlock special pricing