- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PV1430-BLACK-100
PV1430-BLACK-100
Alpha Wire
Hook-up Wire 14AWG 7.11mm Tinned Copper Black 2000VAC 35A Spool - 30.48m (100ft)/Spool
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 7.11mm Tinned Copper Black 2000VAC 35A Spool - 30.48m (100ft)/Spool
Search Keywords: PV1430BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV1430-BLACK-100
-
Alias/AKA:PV1430-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:7.11 mm
-
Maximum Voltage Rating:2000 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:Black
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.