- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PV1230-BK005
PV1230-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PV1230BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV1230-BK005
-
Alias/AKA:PV1230-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$135.85
5
$125.71
10
$120.32
15
$115.38
25
$113.65
50 +
$111.94
Click for Quote
Log in
to unlock special pricing