- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PV1030-BK001
PV1030-BK001
Alpha Wire
Hook-up Wire 10AWG 304.8m 8.22mm Tinned Copper Black 200VAC 55A - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 304.8m 8.22mm Tinned Copper Black 200VAC 55A - 304.8m (1000ft)/Spool
Search Keywords: PV1030BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV1030-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:8.22 mm
-
Maximum Voltage Rating:200 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$887.16
3
$881.32
5 +
$870.10
Click for Quote
Log in
to unlock special pricing