- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PV0430-BLACK-100
PV0430-BLACK-100
Alpha Wire
Hook-up Wire 4AWG 12.85mm Tinned Copper Black 2000VAC 140A Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 4AWG 12.85mm Tinned Copper Black 2000VAC 140A Spool - 30.48m (100ft)/Spool
Search Keywords: PV0430BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV0430-BLACK-100
-
Alias/AKA:PV0430-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:4 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:12.85 mm
-
Maximum Voltage Rating:2000 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$2,026.33
25
$1,076.35
38
$723.03
50 +
$708.57
Click for Quote
Log in
to unlock special pricing