- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PV0430-BK001
PV0430-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: PV0430BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PV0430-BK001
-
Alias/AKA:PV0430-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,380.28
3
$3,292.49
5 +
$3,250.28
Click for Quote
Log in
to unlock special pricing
Alternative Packaging