- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PPC29-SL080
PPC29-SL080
Alpha Wire
Cable Gland - Cable Dia: 18.0-25.0mm (0.709-0.984 inch) - Polyamide 6 - IP68 - Gray - Pricing Shown is for Pkg of 10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland - Cable Dia: 18.0-25.0mm (0.709-0.984 inch) - Polyamide 6 - IP68 - Gray - Pricing Shown is for Pkg of 10
Search Keywords: PPC29SL080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PPC29-SL080
-
Alias/AKA:PPC29-SLATE-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Slate
-
Body Material:Polyamide 6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$89.63
5
$82.94
10
$80.53
20
$76.12
50
$74.09
100 +
$73.12
Click for Quote
Log in
to unlock special pricing