- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PPC16-SL080
PPC16-SL080
Alpha Wire
Cable Gland - Cable Dia: 10.0-14.0mm (0.394-0.551 inch) - Polyamide 6 - IP68 - Gray - Pricing Shown is for Pkg of 10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland - Cable Dia: 10.0-14.0mm (0.394-0.551 inch) - Polyamide 6 - IP68 - Gray - Pricing Shown is for Pkg of 10
Search Keywords: PPC16SL080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PPC16-SL080
-
Alias/AKA:PPC16-SLATE-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Slate
-
Body Material:Polyamide 6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$35.94
5
$32.07
10
$31.99
25
$30.21
50
$28.56
100
$28.49
250 +
$27.43
Click for Quote
Log in
to unlock special pricing