- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF2004-NATURAL-100
PIF2004-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PIF2004NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF2004-NATURAL-100
-
Alias/AKA:PF2004-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$371.65
3
$335.79
5 +
$313.37
Click for Quote
Log in
to unlock special pricing