- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF20024-NATURAL-1000
Alpha Wire
PIF20024-NATURAL-1000
Natural - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 304.8m (1000ft)/Spool
Search Keywords: PIF20024NATURAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF20024-NATURAL-1000
-
Alias/AKA:PF20024-NA001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PIF20024-NATURAL-1000 RoHS compliant?
Yes, PIF20024-NATURAL-1000 is RoHS compliant.
What is the lead time for PIF20024-NATURAL-1000?
The standard lead time for PIF20024-NATURAL-1000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,680.70
3
$1,635.88
5 +
$1,593.39
Click for Quote
Log in
to unlock special pricing