- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF20017-NATURAL-1000
PIF20017-NATURAL-1000
Alpha Wire
Natural - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 304.8m (1000ft)/Spool
Search Keywords: PIF20017NATURAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF20017-NATURAL-1000
-
Alias/AKA:PF20017-NA001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1,837.49
3
$1,788.49
5 +
$1,742.04
Click for Quote
Log in
to unlock special pricing