- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF20016-NATURAL-1000
PIF20016-NATURAL-1000
Alpha Wire
Natural - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 304.8m (1000ft)/Spool
Search Keywords: PIF20016NATURAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF20016-NATURAL-1000
-
Alias/AKA:PF20016-NA001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,900.24
3
$1,849.56
5 +
$1,801.53
Click for Quote
Log in
to unlock special pricing