- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PIF20012-NATURAL-500
Alpha Wire
PIF20012-NATURAL-500
Natural - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: PIF20012NATURAL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF20012-NATURAL-500
-
Alias/AKA:PF20012-NA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PIF20012-NATURAL-500 RoHS compliant?
Yes, PIF20012-NATURAL-500 is RoHS compliant.
What is the lead time for PIF20012-NATURAL-500?
The standard lead time for PIF20012-NATURAL-500 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1,118.18
3
$1,102.86
5 +
$1,073.45
Click for Quote
Log in
to unlock special pricing