- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF2407/8-NA005
PF2407/8-NA005
Alpha Wire
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Search Keywords: PF24078NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF2407/8-NA005
-
Alias/AKA:PIF2407/8-NATURAL-100, PF2407/8-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$488.39
3
$481.91
5 +
$480.71
Click for Quote
Log in
to unlock special pricing