- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF24018-NA005
PF24018-NA005
Alpha Wire
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Sleeve Fiberglass Natural - 30.48m (100ft)/Spool
Search Keywords: PF24018NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF24018-NA005
-
Alias/AKA:PIF24018-NATURAL-100, PF24018-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Manufacturer Stock:
130
can ship
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$39.63
5
$38.30
10
$37.73
25
$36.97
50
$36.39
100
$35.82
250 +
$35.06
Click for Quote
Log in
to unlock special pricing