- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF20013-NA002
PF20013-NA002
Alpha Wire
Natural - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: PF20013NA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF20013-NA002
-
Alias/AKA:PF20013-NATURAL-500, PIF20013-NATURAL-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,061.89
3
$1,047.35
5 +
$1,019.42
Click for Quote
Log in
to unlock special pricing