- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF20010-NA002
PF20010-NA002
Alpha Wire
Natural - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: PF20010NA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF20010-NA002
-
Alias/AKA:PIF20010-NATURAL-500, PF20010-NATURAL-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1,230.62
3
$1,181.40
5 +
$1,178.45
Click for Quote
Log in
to unlock special pricing