- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF1308-BK002
PF1308-BK002
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Search Keywords: PF1308BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1308-BK002
-
Alias/AKA:PIF1308-BLACK-500, PF1308-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
7
can ship
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$341.86
3
$339.56
5 +
$337.32
Click for Quote
Log in
to unlock special pricing