- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF1306-BK003
PF1306-BK003
Alpha Wire
Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: PF1306BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1306-BK003
-
Alias/AKA:PIF1306-BLACK-250, PF1306-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$250.70
3
$243.73
5
$243.13
10
$240.40
20 +
$233.99
Click for Quote
Log in
to unlock special pricing