- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF1304-BK003
PF1304-BK003
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Search Keywords: PF1304BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1304-BK003
-
Alias/AKA:PIF1304-BLACK-250, PF1304-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$248.65
3
$245.64
5
$244.24
10
$242.34
20 +
$240.44
Click for Quote
Log in
to unlock special pricing