- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF1303/4-BK005
PF1303/4-BK005
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: PF13034BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1303/4-BK005
-
Alias/AKA:PF1303/4-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$643.01
3
$638.78
5 +
$630.65
Click for Quote
Log in
to unlock special pricing