- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PF1302-BK003
PF1302-BK003
Alpha Wire
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 76.2m (250ft)/Spool
Search Keywords: PF1302BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1302-BK003
-
Alias/AKA:PIF1302-BLACK-250, PF1302-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiberglass Sleeving
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$375.71
3
$370.49
5 +
$365.42
Click for Quote
Log in
to unlock special pricing