- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PF1301IN-BLACK-100
PF1301IN-BLACK-100
Alpha Wire
Res Thick Film 1210 237 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 237 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: PF1301INBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF1301IN-BLACK-100
-
Alias/AKA:PF1301IN-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$948.25
3
$942.01
5 +
$930.02
Click for Quote
Log in
to unlock special pricing