- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF13018-BK002
PF13018-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: PF13018BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF13018-BK002
-
Alias/AKA:PF13018-BLACK-500, PIF13018-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$318.98
3
$310.11
5
$305.87
10
$305.10
20 +
$297.71
Click for Quote
Log in
to unlock special pricing