- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF13014-BK005
PF13014-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PF13014BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF13014-BK005
-
Alias/AKA:PF13014-BLACK-100, PIF13014-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$92.88
5
$85.94
10
$83.45
20
$78.88
50
$76.78
100 +
$75.77
Click for Quote
Log in
to unlock special pricing