- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF13012-BK005
PF13012-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PF13012BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF13012-BK005
-
Alias/AKA:PIF13012-BLACK-100, PF13012-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
22
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$71.70
5
$68.93
10
$67.93
20
$66.10
50
$65.26
100 +
$64.86
Click for Quote
Log in
to unlock special pricing