- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1058-WH002
P1058-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: P1058WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1058-WH002
-
Alias/AKA:PVC1058-WHITE-500, P1058-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$101.27
5
$97.35
10
$95.27
20
$93.36
50
$92.17
100 +
$91.60
Click for Quote
Log in
to unlock special pricing