- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- P1057/16-CL005
Alpha Wire
P1057/16-CL005
Clear - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Clear - 30.48m (100ft)/Spool
Search Keywords: P105716CL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1057/16-CL005
-
Alias/AKA:PVC1057/16-CLEAR-100, P1057/16-CLEAR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is P1057/16-CL005 RoHS compliant?
Yes, P1057/16-CL005 is RoHS compliant.
What is the lead time for P1057/16-CL005?
The standard lead time for P1057/16-CL005 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
44
can ship
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$89.63
5
$82.94
10
$80.53
20
$76.12
50
$74.09
100 +
$73.12
Click for Quote
Log in
to unlock special pricing