- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- P1056-BK005
P1056-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: P1056BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1056-BK005
-
Alias/AKA:P1056-BLACK-100, PVC1056-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$46.75
5
$41.71
10
$40.47
25
$39.29
50
$37.14
100
$36.15
250 +
$35.67
Click for Quote
Log in
to unlock special pricing