- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- P1055/8-CL005
P1055/8-CL005
Alpha Wire
Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 30.48m (100ft)/Spool
Search Keywords: P10558CL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1055/8-CL005
-
Alias/AKA:P1055/8-CLEAR-100, PVC1055/8-CLEAR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$137.75
5
$127.47
10
$122.01
20
$116.99
50
$113.87
100 +
$112.37
Click for Quote
Log in
to unlock special pricing