- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P1053/8-CL003
P1053/8-CL003
Alpha Wire
Cable Accessories Tubing Polyvinyl Chloride - Clear - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyvinyl Chloride - Clear - 76.2m (250ft)/Spool
Search Keywords: P10538CL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1053/8-CL003
-
Alias/AKA:PVC1053/8-CLEAR-250, P1053/8-CLEAR-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$157.22
5
$152.85
10
$150.76
20
$150.38
50
$144.81
100 +
$141.10
Click for Quote
Log in
to unlock special pricing