- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- P1052-CL003
P1052-CL003
Alpha Wire
Clear - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 76.2m (250ft)/Spool
Search Keywords: P1052CL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P1052-CL003
-
Alias/AKA:P1052-CLEAR-250, PVC1052-CLEAR-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$101.46
5
$93.89
10
$91.17
20
$86.17
50
$83.87
100 +
$82.77
Click for Quote
Log in
to unlock special pricing