Available Replacements
Alternative Packaging
P10518-BK001 P10518-BK001 Alpha Wire
P10518-BK001

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

P10518-BK005

PVC10518 BLACK 100 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PVC10518 BLACK 100 FT
Search Keywords: P10518BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: P10518-BK005
Alias/AKA: PVC10518-BLACK-100, P10518-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917230000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Non Shrinkable Tubing
Family: PVC-105-18
Operating Temperature: -20 to 105 °C
Dimension: 30.48 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10518-BK005 RoHS compliant?
Yes, P10518-BK005 is RoHS compliant.
What is the lead time for P10518-BK005?
The standard lead time for P10518-BK005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.43
5
$30.05
10
$29.97
25
$28.42
50
$26.98
100
$26.91
250 +
$25.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!