- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P10517-BK005
P10517-BK005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
Search Keywords: P10517BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P10517-BK005
-
Alias/AKA:PVC10517-BLACK-100, P10517-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$35.13
5
$31.35
10
$31.27
25
$29.53
50
$27.92
100
$27.85
250 +
$26.81
Click for Quote
Log in
to unlock special pricing