- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P10513-CL005
P10513-CL005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Search Keywords: P10513CL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P10513-CL005
-
Alias/AKA:PVC10513-CLEAR-100, P10513-CLEAR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$37.91
5
$33.83
10
$33.74
25
$31.87
50
$30.12
100
$30.05
250 +
$28.93
Click for Quote
Log in
to unlock special pricing