- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P10513-CL002
P10513-CL002
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - 152.4m (500ft)/Spool
Search Keywords: P10513CL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P10513-CL002
-
Alias/AKA:P10513-CLEAR-500, PVC10513-CLEAR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$86.29
5
$79.85
10
$77.53
20
$73.28
50
$71.33
100 +
$70.39
Click for Quote
Log in
to unlock special pricing