- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- P10512-BK002
P10512-BK002
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride- Black/- Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride- Black/- Clear - 152.4m (500ft)/Spool
Search Keywords: P10512BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:P10512-BK002
-
Alias/AKA:PVC10512-BLACK-500, P10512-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Black,Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$91.85
5
$85.00
10
$82.53
20
$78.01
50
$75.93
100 +
$74.93
Click for Quote
Log in
to unlock special pricing