- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M9748060-BLACK-1000
Alpha Wire
M9748060-BLACK-1000
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M9748060BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9748060-BLACK-1000
-
Alias/AKA:M9748060-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is M9748060-BLACK-1000 RoHS compliant?
Yes, M9748060-BLACK-1000 is RoHS compliant.
What is the lead time for M9748060-BLACK-1000?
The standard lead time for M9748060-BLACK-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$3,329.81
3
$3,156.84
5 +
$3,116.37
Click for Quote
Log in
to unlock special pricing