- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M9740240-BK001
M9740240-BK001
Alpha Wire
Twisted Pair Cable 48 Conductors 20AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 48 Conductors 20AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: M9740240BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9740240-BK001
-
Alias/AKA:M9740240-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:48
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$8,982.18
3
$8,867.02
5 +
$8,844.85
Click for Quote
Log in
to unlock special pricing