- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M9700080-BLACK-100
M9700080-BLACK-100
Alpha Wire
The M9700080-BLACK-100 is a shielded multi-conductor cable featuring eight 20 AWG pairs and one 22 AWG single conductor within ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M9700080-BLACK-100 is a shielded multi-conductor cable featuring eight 20 AWG pairs and one 22 AWG single conductor within a black PVC jacket.
Search Keywords: M9700080BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9700080-BLACK-100
-
Alias/AKA:M9700080-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:16
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$441.92
5
$326.34
8
$242.21
10 +
$237.36
Click for Quote
Log in
to unlock special pricing