- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M9528010-BK005
M9528010-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M9528010BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M9528010-BK005
-
Alias/AKA:M9528010-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
577
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$99.81
5
$91.55
10
$83.51
30
$80.99
50
$80.58
100
$80.18
250 +
$79.78
Click for Quote
Log in
to unlock special pricing