- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M8708080-BLACK-1000
Alpha Wire
M8708080-BLACK-1000
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M8708080BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M8708080-BLACK-1000
-
Alias/AKA:M8708080-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M8708080-BLACK-1000 RoHS compliant?
Yes, M8708080-BLACK-1000 is RoHS compliant.
What is the lead time for M8708080-BLACK-1000?
The standard lead time for M8708080-BLACK-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$3,312.81
3
$3,140.72
5 +
$3,100.46
Click for Quote
Log in
to unlock special pricing