- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M8706500-BLACK-500
Alpha Wire
M8706500-BLACK-500
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: M8706500BLACK500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M8706500-BLACK-500 |
| Alias/AKA: | M8706500-BK002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is M8706500-BLACK-500 RoHS compliant?
Yes, M8706500-BLACK-500 is RoHS compliant.
What is the lead time for M8706500-BLACK-500?
The standard lead time for M8706500-BLACK-500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$15,162.65
4
$15,124.75
6 +
$15,086.93
Click for Quote
Log in
to unlock special pricing