- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M8704500-BK001
Alpha Wire
M8704500-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M8704500BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M8704500-BK001
-
Alias/AKA:M8704500-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M8704500-BK001 RoHS compliant?
Yes, M8704500-BK001 is RoHS compliant.
What is the lead time for M8704500-BK001?
The standard lead time for M8704500-BK001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$32,447.11
3
$32,365.99
5 +
$32,285.08
Click for Quote
Log in
to unlock special pricing