- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M613226-NC005
M613226-NC005
Alpha Wire
No Color - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 30.48m (100ft)/Spool
Search Keywords: M613226NC005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M613226-NC005
-
Alias/AKA:M613226-NO-COLOR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$319.76
5
$236.13
8
$175.25
10 +
$171.75
Click for Quote
Log in
to unlock special pricing